MPE-XT Isolated Surface Mount DC / DC Converters:
Rasta produktų: 13Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,620 € 10+ 2,490 € 25+ 2,310 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | |||||
Each | 1+ 3,260 € 10+ 3,090 € 25+ 2,880 € 75+ 2,470 € 150+ 2,270 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | |||||
Each | 1+ 4,050 € 10+ 3,850 € 25+ 3,580 € 75+ 3,250 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | |||||
Each | 1+ 3,300 € 10+ 3,140 € 25+ 2,920 € 75+ 2,590 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ 3,080 € 10+ 2,930 € 25+ 2,720 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | |||||
Each | 1+ 2,980 € 10+ 2,820 € 25+ 2,630 € 75+ 2,460 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | |||||
Each | 1+ 3,260 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ 3,550 € 10+ 3,370 € 25+ 3,140 € 75+ 2,700 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | |||||
Each | 1+ 2,810 € 10+ 2,680 € 25+ 2,490 € 75+ 2,330 € 150+ 2,140 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ 3,310 € 10+ 3,150 € 25+ 2,930 € 75+ 2,740 € 150+ 2,520 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | MPE-XT | |||||
Each | 1+ 2,800 € 15+ 2,580 € 50+ 2,340 € 150+ 2,130 € 250+ 1,960 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | |||||
Each | 1+ 2,770 € 10+ 2,630 € 25+ 2,450 € 75+ 2,290 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ 1,260 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT |