NXE2 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 4,070 € 5+ 4,050 € 10+ 4,020 € 20+ 3,950 € 50+ 3,880 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,910 € 5+ 3,890 € 10+ 3,860 € 20+ 3,790 € 50+ 3,720 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,920 € 5+ 3,910 € 10+ 3,880 € 20+ 3,810 € 50+ 3,740 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 180+ 3,540 € 900+ 3,090 € 1800+ 2,890 € 3600+ 2,830 € | Min.: 180 / kartot.: 180 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series |