NXJ1 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,380 € 5+ 3,360 € 10+ 3,340 € 20+ 3,280 € 50+ 3,210 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,280 € 5+ 3,260 € 10+ 3,240 € 20+ 3,180 € 50+ 3,120 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,280 € 5+ 3,260 € 10+ 3,240 € 20+ 3,180 € 50+ 3,120 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,280 € 5+ 3,260 € 10+ 3,240 € 20+ 3,180 € 50+ 3,120 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,280 € 5+ 3,260 € 10+ 3,240 € 20+ 3,180 € 50+ 3,120 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė Pakuočių parinktys | 180+ 2,970 € 900+ 2,590 € 1800+ 2,430 € 3600+ 2,380 € | Min.: 180 / kartot.: 180 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series |