PESE1-M Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 43Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,440 € 5+ 5,250 € 10+ 4,870 € 20+ 4,770 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,130 € 50+ 5,640 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,280 € 50+ 5,360 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € 20+ 5,890 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,410 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,410 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 8,460 € 5+ 6,290 € 10+ 5,790 € 20+ 4,940 € 50+ 4,710 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,410 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||
Each | 1+ 8,890 € 5+ 7,250 € 10+ 6,720 € 20+ 6,230 € 50+ 5,740 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
BEL / PARTNER STOCK | Each | 10+ 14,000 € 30+ 13,160 € | Min.: 10 / kartot.: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PESE1-M Series | ||||
BEL / PARTNER STOCK | Each | 10+ 14,600 € 30+ 13,720 € | Min.: 10 / kartot.: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PESE1-M Series | ||||
Each | 1+ 6,170 € 5+ 4,590 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 7,650 € 5+ 5,680 € 10+ 5,230 € 20+ 4,850 € 50+ 4,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 6,600 € 5+ 4,900 € 10+ 4,520 € 20+ 4,190 € 50+ 3,990 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 7,650 € 5+ 5,680 € 10+ 5,230 € 20+ 4,850 € 50+ 4,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 7,650 € 5+ 5,680 € 10+ 5,230 € 20+ 4,850 € 50+ 4,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 8,580 € 5+ 7,000 € 10+ 6,490 € 20+ 6,020 € 50+ 5,540 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 8,230 € 5+ 6,710 € 10+ 6,220 € 20+ 5,770 € 50+ 5,310 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 6,570 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 6,510 € 5+ 5,450 € 10+ 5,040 € 20+ 4,690 € 50+ 4,480 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 6,330 € 5+ 5,160 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 9,300 € 5+ 7,590 € 10+ 7,030 € 20+ 6,520 € 50+ 6,010 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 7,660 € 5+ 6,250 € 10+ 5,790 € 20+ 5,370 € 50+ 4,950 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 7,650 € 5+ 5,680 € 10+ 5,230 € 20+ 4,850 € 50+ 4,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 7,650 € 5+ 5,680 € 10+ 5,230 € 20+ 4,850 € 50+ 4,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series |