R1M Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 27Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,950 € 5+ 20,180 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ 18,700 € 5+ 18,140 € 10+ 17,580 € 20+ 17,020 € 50+ 16,460 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ 18,700 € 5+ 18,140 € 10+ 17,580 € 20+ 17,020 € 50+ 16,460 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ 24,110 € 5+ 23,220 € 10+ 22,840 € 20+ 22,380 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ 25,090 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ 24,270 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ 17,580 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ 18,700 € 5+ 18,140 € 10+ 17,580 € 20+ 17,020 € 50+ 16,460 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 25,090 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 25,090 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ 18,670 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 16,280 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ 21,400 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ 17,580 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 25,090 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ 25,090 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 20+ 22,250 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series |