R2M Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 27Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,390 € 5+ 20,750 € 10+ 20,110 € 20+ 19,710 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ 17,650 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ 25,150 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ 21,110 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ 25,150 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 28,370 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ 27,010 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ 28,370 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 25,150 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 1+ 28,560 € 5+ 27,710 € 10+ 26,850 € 20+ 26,310 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ 28,560 € 5+ 27,710 € 10+ 26,850 € 20+ 26,310 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ 25,150 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 1+ 21,390 € 5+ 20,750 € 10+ 20,110 € 20+ 19,710 € | Min.: 1 / kartot.: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ 28,370 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ 21,110 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 20,110 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 25,150 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 28,370 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||
Each | 20+ 21,950 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ 24,330 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ 25,150 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 28,370 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 28,370 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R2M Series | |||||
Each | 20+ 24,480 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 20+ 25,150 € | Min.: 20 / kartot.: 20 | Surface Mount DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series |