TDN 3WISM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 25Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,390 € 10+ 22,220 € 25+ 21,780 € 50+ 21,330 € 100+ 20,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 24,860 € 10+ 23,120 € 25+ 22,620 € 50+ 22,250 € 100+ 21,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 21,760 € 25+ 21,040 € 50+ 20,510 € 100+ 20,000 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 25,830 € 10+ 22,600 € 25+ 22,150 € 50+ 21,700 € 100+ 21,240 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 24,860 € 10+ 23,120 € 25+ 22,620 € 50+ 22,250 € 100+ 21,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 24,860 € 10+ 23,120 € 25+ 22,620 € 50+ 22,250 € 100+ 21,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 26,960 € 10+ 23,590 € 25+ 23,120 € 50+ 22,650 € 100+ 22,170 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 24,860 € 10+ 23,120 € 25+ 22,620 € 50+ 22,250 € 100+ 21,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 25,830 € 10+ 22,600 € 25+ 22,150 € 50+ 21,700 € 100+ 21,240 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 24,860 € 10+ 23,120 € 25+ 22,620 € 50+ 22,250 € 100+ 21,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 23,750 € 10+ 22,130 € 25+ 21,660 € 50+ 21,310 € 100+ 20,960 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 26,960 € 10+ 23,590 € 25+ 23,120 € 50+ 22,650 € 100+ 22,170 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 10+ 24,610 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ 24,860 € 10+ 23,120 € 25+ 22,620 € 50+ 22,250 € 100+ 21,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 26,960 € 10+ 23,590 € 25+ 23,120 € 50+ 22,650 € 100+ 22,170 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 25,830 € 10+ 22,600 € 25+ 22,150 € 50+ 21,700 € 100+ 21,240 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ 28,920 € 10+ 27,390 € 25+ 26,810 € 50+ 26,370 € 100+ 25,940 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series |