TDN 5WISM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 23Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 29,660 € 10+ 25,950 € 25+ 25,430 € 50+ 24,910 € 100+ 24,390 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 28,650 € 10+ 26,620 € 25+ 26,050 € 50+ 25,620 € 100+ 25,210 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 33,260 € 10+ 31,510 € 25+ 30,830 € 50+ 30,330 € 100+ 29,840 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 33,260 € 10+ 31,510 € 25+ 30,830 € 50+ 30,330 € 100+ 29,840 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 30,990 € 10+ 27,120 € 25+ 26,580 € 50+ 26,040 € 100+ 25,490 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 28,650 € 10+ 26,620 € 25+ 26,050 € 50+ 25,620 € 100+ 25,210 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 28,650 € 10+ 26,620 € 25+ 26,050 € 50+ 25,620 € 100+ 25,210 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 28,650 € 10+ 26,620 € 25+ 26,050 € 50+ 25,620 € 100+ 25,210 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 28,650 € 10+ 26,620 € 25+ 26,050 € 50+ 25,620 € 100+ 25,210 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 28,650 € 10+ 26,620 € 25+ 26,050 € 50+ 25,620 € 100+ 25,210 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 28,650 € 10+ 26,620 € 25+ 26,050 € 50+ 25,620 € 100+ 25,210 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 26,710 € 10+ 26,300 € 25+ 25,890 € 50+ 24,660 € 100+ 22,600 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | 3:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 20,390 € 10+ 20,230 € 25+ 19,920 € 50+ 18,960 € 100+ 17,070 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | 3:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series |