TDR 3WISM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,380 € 10+ 30,550 € 25+ 29,890 € 50+ 29,400 € 100+ 28,930 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ 36,040 € 10+ 32,000 € 25+ 31,320 € 50+ 30,810 € 100+ 30,310 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 10+ 32,550 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ 34,380 € 10+ 30,550 € 25+ 29,890 € 50+ 29,400 € 100+ 28,930 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ 31,090 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 10+ 32,550 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ 30,890 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 3W | 1 Output | 15V | 100mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 75V | TDR 3WISM Series | |||||
Each | 10+ 31,090 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ 32,340 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series |