TMR 1SM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 13Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ 14,440 € 10+ 13,680 € 25+ 13,380 € 50+ 13,170 € 100+ 12,950 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ 14,440 € 10+ 13,680 € 25+ 13,380 € 50+ 13,170 € 100+ 12,950 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ 13,770 € 10+ 10,940 € 25+ 10,710 € 50+ 10,530 € 100+ 10,410 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 14,440 € 10+ 13,680 € 25+ 13,380 € 50+ 13,170 € 100+ 12,950 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ 16,060 € 10+ 14,050 € 25+ 13,770 € 50+ 13,490 € 100+ 13,210 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ 14,900 € 10+ 13,040 € 25+ 12,780 € 50+ 12,520 € 100+ 12,260 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 14,900 € 10+ 13,040 € 25+ 12,780 € 50+ 12,520 € 100+ 12,260 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series |