TRN 1SM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 27Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 13,890 € 10+ 13,160 € 25+ 12,880 € 50+ 12,670 € 100+ 12,460 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 10+ 11,980 € | Min.: 10 / kartot.: 10 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 10+ 13,030 € | Min.: 10 / kartot.: 10 | ITE | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ 13,680 € 10+ 11,970 € 25+ 11,730 € 50+ 11,490 € 100+ 11,250 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ 15,450 € 10+ 13,520 € 25+ 13,250 € 50+ 12,980 € 100+ 12,710 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ 13,680 € 10+ 11,970 € 25+ 11,730 € 50+ 11,490 € 100+ 11,250 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ 13,770 € 10+ 12,430 € 25+ 12,160 € 50+ 11,960 € 100+ 11,770 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ 15,450 € 10+ 13,520 € 25+ 13,250 € 50+ 12,980 € 100+ 12,710 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 15,450 € 10+ 13,520 € 25+ 13,250 € 50+ 12,980 € 100+ 12,710 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 13,680 € 10+ 11,970 € 25+ 11,730 € 50+ 11,490 € 100+ 11,250 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ 13,680 € 10+ 11,970 € 25+ 11,730 € 50+ 11,490 € 100+ 11,250 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ 13,680 € 10+ 11,970 € 25+ 11,730 € 50+ 11,490 € 100+ 11,250 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ 13,680 € 10+ 11,970 € 25+ 11,730 € 50+ 11,490 € 100+ 11,250 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 13,890 € 10+ 13,160 € 25+ 12,880 € 50+ 12,670 € 100+ 12,460 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ 15,450 € 10+ 13,520 € 25+ 13,250 € 50+ 12,980 € 100+ 12,710 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ 15,450 € 10+ 13,520 € 25+ 13,250 € 50+ 12,980 € 100+ 12,710 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series |