TRN 3SM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 26Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,660 € 10+ 19,570 € 25+ 19,160 € 50+ 18,840 € 100+ 18,540 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 26,080 € 10+ 22,820 € 25+ 22,360 € 50+ 21,910 € 100+ 21,450 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 10+ 22,840 € | Min.: 10 / kartot.: 10 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ 20,660 € 10+ 19,570 € 25+ 19,160 € 50+ 18,840 € 100+ 18,540 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ 20,660 € 10+ 19,570 € 25+ 19,160 € 50+ 18,840 € 100+ 18,540 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 20,660 € 10+ 19,570 € 25+ 19,160 € 50+ 18,840 € 100+ 18,540 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ 26,080 € 10+ 22,820 € 25+ 22,360 € 50+ 21,910 € 100+ 21,450 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ 26,080 € 10+ 22,820 € 25+ 22,360 € 50+ 21,910 € 100+ 21,450 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ 26,080 € 10+ 22,820 € 25+ 22,360 € 50+ 21,910 € 100+ 21,450 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ 20,660 € 10+ 19,570 € 25+ 19,160 € 50+ 18,840 € 100+ 18,540 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ 22,510 € 10+ 19,700 € 25+ 19,310 € 50+ 18,910 € 100+ 18,520 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 26,080 € 10+ 22,820 € 25+ 22,360 € 50+ 21,910 € 100+ 21,450 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 20,660 € 10+ 19,570 € 25+ 19,160 € 50+ 18,840 € 100+ 18,540 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ 23,600 € 10+ 22,350 € 25+ 21,870 € 50+ 21,520 € 100+ 21,170 € | Min.: 1 / kartot.: 1 | ITE | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ 23,600 € 10+ 22,350 € 25+ 21,870 € 50+ 21,520 € 100+ 21,170 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ 22,880 € 10+ 20,020 € 25+ 19,620 € 50+ 19,220 € 100+ 18,820 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ 26,080 € 10+ 22,820 € 25+ 22,360 € 50+ 21,910 € 100+ 21,450 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series |