PYBJ6 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 10Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,210 € 5+ 10,740 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ 18,280 € 5+ 13,820 € 10+ 13,500 € 20+ 13,180 € 50+ 11,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ 7,470 € 5+ 6,100 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ 18,310 € 5+ 13,840 € 10+ 13,520 € 20+ 13,200 € 50+ 11,820 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ 16,070 € 5+ 12,150 € 10+ 11,870 € 20+ 11,580 € 50+ 10,380 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ 18,280 € 5+ 13,820 € 10+ 13,500 € 20+ 13,180 € 50+ 11,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ 18,280 € 5+ 13,820 € 10+ 13,500 € 20+ 13,180 € 50+ 11,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ 18,280 € 5+ 13,820 € 10+ 13,500 € 20+ 13,180 € 50+ 11,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 7mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ 16,070 € 5+ 12,150 € 10+ 11,870 € 20+ 11,580 € 50+ 10,380 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ 16,070 € 5+ 12,150 € 10+ 11,870 € 20+ 11,580 € 50+ 10,380 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 18V | 36V | PYBJ6 Series |