TDR 3SM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,330 € 10+ 27,860 € 25+ 27,260 € 50+ 26,820 € 100+ 26,380 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ 31,330 € 10+ 27,860 € 25+ 27,260 € 50+ 26,820 € 100+ 26,380 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ 31,330 € 10+ 27,860 € 25+ 27,260 € 50+ 26,820 € 100+ 26,380 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | |||||
Each | 10+ 28,390 € | Min.: 10 / kartot.: 10 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ 32,810 € 10+ 29,190 € 25+ 28,560 € 50+ 28,100 € 100+ 27,640 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 10+ 28,110 € | Min.: 10 / kartot.: 10 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ 31,330 € 10+ 27,860 € 25+ 27,260 € 50+ 26,820 € 100+ 26,380 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series |