TES 5 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,580 € 10+ 31,610 € 25+ 30,930 € 50+ 30,430 € 100+ 29,930 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ 35,580 € 10+ 31,610 € 25+ 30,930 € 50+ 30,430 € 100+ 29,930 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 10+ 32,160 € | Min.: 10 / kartot.: 10 | ITE | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ 31,770 € 5+ 27,410 € 10+ 27,200 € 25+ 26,780 € 50+ 25,500 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ 31,000 € 5+ 29,450 € 10+ 27,900 € 25+ 25,260 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ 29,000 € 5+ 28,130 € 10+ 27,290 € 25+ 26,470 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ 29,000 € 5+ 28,130 € 10+ 27,290 € 25+ 26,470 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ 33,480 € 5+ 28,900 € 10+ 28,670 € 25+ 28,220 € 50+ 22,750 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series |