DRM2-S Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 54Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,550 € 5+ 14,990 € 10+ 14,290 € 20+ 12,800 € 50+ 12,540 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 15,720 € 5+ 11,890 € 10+ 11,610 € 20+ 11,330 € 50+ 10,150 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 15,010 € 5+ 12,250 € 10+ 11,350 € 20+ 10,820 € 50+ 9,700 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 15,720 € 5+ 11,890 € 10+ 11,610 € 20+ 11,330 € 50+ 10,150 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 17,300 € 5+ 13,080 € 10+ 12,780 € 20+ 12,470 € 50+ 11,170 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 16,380 € 5+ 12,390 € 10+ 12,100 € 20+ 11,810 € 50+ 10,580 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 16,380 € 5+ 12,390 € 10+ 12,100 € 20+ 11,810 € 50+ 10,580 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 16,520 € 5+ 12,490 € 10+ 12,200 € 20+ 11,910 € 50+ 10,670 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 16,380 € 5+ 12,390 € 10+ 12,100 € 20+ 11,810 € 50+ 10,580 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 16,850 € 5+ 14,380 € 10+ 13,710 € 20+ 12,280 € 50+ 12,030 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 17,300 € 5+ 13,080 € 10+ 12,780 € 20+ 12,470 € 50+ 11,170 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 16,850 € 5+ 14,380 € 10+ 13,710 € 20+ 12,280 € 50+ 12,030 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 17,300 € 5+ 13,080 € 10+ 12,780 € 20+ 12,470 € 50+ 11,170 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 16,850 € 5+ 14,380 € 10+ 13,710 € 20+ 12,280 € 50+ 12,030 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 16,380 € 5+ 12,390 € 10+ 12,100 € 20+ 11,810 € 50+ 10,580 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 16,850 € 5+ 14,380 € 10+ 13,710 € 20+ 12,280 € 50+ 12,030 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series |