be PVM

Isolated Through Hole DC / DC Converters:

Rasta produktų: 9 710
Raskite platų Isolated Through Hole DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Through Hole DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
LygintiKaina užKiekis
1007547

„RoHS“

Each
1+
5,380 €
10+
5,090 €
25+
4,990 €
50+
4,900 €
100+
4,830 €
Min.: 1 / kartot.: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
24V
Fixed
-
7.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
1007538

„RoHS“

Each
1+
4,880 €
10+
4,620 €
25+
4,520 €
50+
4,450 €
100+
4,380 €
Min.: 1 / kartot.: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
-
6.1mm
10.2mm
11.5mm
4.5V
5.5V
TME Series
1242701

„RoHS“

Each
1+
16,050 €
10+
14,710 €
25+
14,400 €
50+
14,160 €
100+
13,930 €
Min.: 1 / kartot.: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
12V
85mA
-
-
-
-
-12V
-
-
85mA
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
2451585

„RoHS“

Each
1+
37,060 €
10+
34,050 €
25+
33,320 €
50+
32,780 €
100+
32,240 €
Min.: 1 / kartot.: 1
ITE
-
DIP
2:1
-
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
-
-
-
1.6kV
-
24V
Fixed
-
25.4mm
9.9mm
25.4mm
18V
36V
THN 15 Series
2849071

„RoHS“

Each
1+
29,480 €
10+
25,690 €
25+
25,130 €
50+
24,730 €
100+
24,320 €
Min.: 1 / kartot.: 1
ITE & Railway
-
SIP
4:1
-
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
3879406

„RoHS“

Date/Lot Code

Each
1+
149,150 €
Min.: 1 / kartot.: 1
Railway
-
Quarter Brick
10:1
-
150W
-
1 Output
-
12V
12.5A
-
-
-
-
-
-
-
-
-
Regulated
-
4.242kV
-
72V
Fixed, Adjustable
-
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
1021521

„RoHS“

Each
1+
12,250 €
5+
12,180 €
10+
12,100 €
20+
11,130 €
Min.: 1 / kartot.: 1
ITE
-
SIP
1:1
-
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
7.5mm
10mm
14mm
4.5V
5.5V
NML Series
1615946

„RoHS“

Each
1+
7,060 €
5+
7,020 €
10+
6,980 €
20+
6,420 €
Min.: 1 / kartot.: 1
ITE
-
SIP
1:1
-
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
2696166

„RoHS“

Date/Lot Code

Each
1+
4,220 €
5+
4,140 €
10+
4,010 €
Min.: 1 / kartot.: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
4kV
-
5V
Fixed
Through Hole
7.05mm
10.2mm
19.6mm
4.5V
5.5V
MagI3C FISM Series
2846307

„RoHS“

Each
1+
6,340 €
5+
6,100 €
10+
6,010 €
20+
5,900 €
50+
5,780 €
Min.: 1 / kartot.: 1
Medical
-
SIP
1:1
-
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
-
-
-
-
Unregulated
-
2kV
-
5V
Fixed
Through Hole
6mm
10mm
11.5mm
4.5V
5.5V
RO Series
2679752

„RoHS“

Each
1+
20,050 €
5+
19,450 €
10+
18,850 €
50+
18,050 €
Min.: 1 / kartot.: 1
ITE
-
SIP
4:1
-
5W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.3mm
11.2mm
21.8mm
9V
36V
IEQ05 Series
3793969

„RoHS“

Each
1+
5,050 €
Min.: 1 / kartot.: 1
-
-
SIP
1:1
-
1W
-
2 Output
-
15V
34mA
-
-
-
-
-15V
-
-
34mA
-
Unregulated
-
3kV
-
12V
Fixed
-
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMV Series
3911085

„RoHS“

Each
1+
71,350 €
Min.: 1 / kartot.: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
54V
741mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3790491

„RoHS“

Date/Lot Code

Each
1+
96,210 €
Min.: 1 / kartot.: 1
ITE
-
Quarter Brick, DOSA
2:1
-
600W
-
1 Output
-
12V
50A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
48V
Fixed
-
36.8mm
13.21mm
58.4mm
36V
75V
DCQ Series
2887338

„RoHS“

Each
1+
35,890 €
5+
32,770 €
10+
32,510 €
Min.: 1 / kartot.: 1
ITE
-
DIP
4:1
-
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
-
-
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
3651881

„RoHS“

Each
1+
175,150 €
Min.: 1 / kartot.: 1
Railway
-
Half Brick
10:1
-
250W
-
1 Output
-
12V
21A
-
-
-
-
-
-
-
-
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3911030

„RoHS“

Each
1+
23,560 €
10+
20,090 €
Min.: 1 / kartot.: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911064

„RoHS“

Each
1+
54,380 €
10+
46,360 €
Min.: 1 / kartot.: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
12V
833mA
-
-
-
-
-12V
-
-
833mA
-
Regulated
-
3kV
-
24V
Fixed
-
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911067

„RoHS“

Each
1+
51,300 €
10+
43,730 €
Min.: 1 / kartot.: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
1738230

„RoHS“

Each
1+
26,990 €
5+
26,170 €
10+
25,360 €
Min.: 1 / kartot.: 1
ITE
-
DIP
2:1
-
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
1242699

„RoHS“

Each
1+
13,640 €
10+
12,500 €
Min.: 1 / kartot.: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
15V
65mA
-
-
-
-
-15V
-
-
65mA
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
9V
18V
TMR 2 Series
2422811

„RoHS“

Each
1+
16,630 €
5+
16,300 €
10+
15,960 €
Min.: 1 / kartot.: 1
ITE
-
SIP
2:1
-
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
18V
36V
ITX Series
2080697

„RoHS“

Each
1+
142,260 €
Min.: 1 / kartot.: 1
ITE
-
Half Brick
2:1
-
100W
-
1 Output
-
24V
4.2A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
12V
Fixed
Through Hole
61mm
12.7mm
48.26mm
9V
18V
TEP 100 Series
1435415

„RoHS“

Each
1+
8,890 €
5+
8,630 €
10+
8,360 €
Min.: 1 / kartot.: 1
ITE
-
SIP
2:1
-
2W
-
1 Output
-
3.3V
500mA
-
-
-
-
-
-
-
-
-
Regulated
-
1kV
-
12V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
3534476

„RoHS“

Each
1+
25,420 €
5+
24,910 €
10+
24,760 €
Min.: 1 / kartot.: 1
Medical
-
DIP
2:1
-
20W
-
1 Output
-
15V
1.333A
-
-
-
-
-
-
-
-
-
-
-
-
-
48V
Fixed
-
25.4mm
12mm
50.8mm
36V
75V
MDS20 Series
1–25 prekių iš 9710
iš 389 p.

pirmaujančių gamintojų

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account