Isolated Through Hole DC / DC Converters:
Rasta produktų: 9 710Raskite platų Isolated Through Hole DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Through Hole DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,560 € 5+ 9,370 € 10+ 9,180 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 1 Output | - | 3.3V | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 65,360 € 5+ 57,320 € 10+ 55,820 € | Min.: 1 / kartot.: 1 | ITE | - | Eighth Brick | 2:1 | - | 300W | - | 1 Output | - | 12V | 25A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
Each | 1+ 38,360 € 5+ 33,490 € 10+ 32,450 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 28,930 € | Min.: 1 / kartot.: 1 | Medical | - | DIP | 2:1 | - | 3.5W | - | 1 Output | - | 5V | 700mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 12V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 28,380 € 5+ 25,540 € 10+ 25,030 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 2 Output | - | 5V | 1.5A | - | - | - | - | -5V | - | - | 1.5A | - | Regulated | - | 3kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 23,960 € 10+ 22,700 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 12W | - | 1 Output | - | 15V | 800mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 35,400 € 10+ 31,910 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 3.5W | - | 2 Output | - | 15V | 115mA | - | - | - | - | -15V | - | - | 115mA | - | Regulated | - | 5kV | - | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 35,350 € | Min.: 1 / kartot.: 1 | ITE & Railway | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 3.3V | 2.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 3,040 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ 19,420 € 5+ 18,130 € 10+ 17,000 € 25+ 15,690 € 50+ 14,570 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 53,160 € 10+ 45,320 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 3.3V | 7A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 14,980 € 5+ 14,420 € 10+ 14,190 € 20+ 13,050 € 50+ 12,570 € | Min.: 1 / kartot.: 1 | ITE & Medical | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 5.2kV | - | 24V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 11,230 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 1.56W | - | 1 Output | - | 12V | 130mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 64,290 € | Min.: 1 / kartot.: 1 | ITE & Medical | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | -833mA | - | - | - | 5kV | - | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 47,450 € 10+ 43,490 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 18,090 € 10+ 16,910 € 25+ 16,550 € | Min.: 1 / kartot.: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 1 Output | - | 15V | 134mA | - | - | - | - | - | - | - | - | - | Regulated | - | 5kV | - | 5V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 65,670 € 5+ 56,090 € 10+ 54,970 € | Min.: 1 / kartot.: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 2 Output | - | 5V | 1A | - | - | - | - | -5V | - | - | -1A | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 46,110 € 10+ 43,680 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 15V | 1A | - | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 11,230 € 5+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 1.5W | - | 1 Output | - | 15V | 100mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 11,230 € 5+ 11,030 € 10+ 10,820 € 20+ 10,600 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 1.32W | - | 1 Output | - | 3.3V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 5,640 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | - | - | 2W | - | 2 Output | - | 20V | 50mA | - | - | - | - | -5V | - | - | 200mA | - | - | - | 3kV | - | 12V | Fixed | - | 19.6mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RKZ-xx2005D Series | |||||
Each | 1+ 16,580 € 10+ 15,710 € | Min.: 1 / kartot.: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 2 Output | - | 15V | 67mA | - | - | - | - | -15V | - | - | 67mA | - | Regulated | - | 5kV | - | 24V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 4,840 € 10+ 4,570 € 25+ 4,480 € 50+ 4,400 € | Min.: 1 / kartot.: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 24V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 35,030 € 10+ 29,860 € 25+ 29,220 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5.1V | 2.94A | - | - | - | - | - | - | - | - | - | - | - | 1.8kV | - | 48V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series |