Isolated Through Hole DC / DC Converters:
Rasta produktų: 9 710Raskite platų Isolated Through Hole DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Through Hole DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,570 € 10+ 5,280 € 25+ 5,160 € 50+ 4,670 € | Min.: 1 / kartot.: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 51,210 € 10+ 44,810 € 25+ 43,910 € 50+ 43,020 € 100+ 42,120 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 5kV | - | 12V | Fixed | - | 31.8mm | 12mm | 20.3mm | 9V | 18V | TRI-6 Series | |||||
Each | 1+ 4,340 € 5+ 4,210 € 10+ 4,080 € | Min.: 1 / kartot.: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 3.3V | Fixed | - | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ 134,640 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 50W | - | 1 Output | - | 24V | 2.1A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ 75,600 € 10+ 71,070 € 25+ 69,550 € 50+ 68,410 € 100+ 67,300 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | - | DIP | 12:1 | - | 15W | - | 2 Output | - | 15VDC | 500mA | - | - | - | - | -15VDC | - | - | 500mA | - | - | - | 3kV | - | 72V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ 137,450 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 50W | - | 1 Output | - | 12V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ 107,710 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ 172,920 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | - | Half Brick | 12:1 | - | 200W | - | 1 Output | - | 48V | 4.2A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ 2,190 € 15+ 2,010 € 50+ 1,830 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | - | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ 131,940 € | Min.: 1 / kartot.: 1 | ITE | - | Quarter Brick | 4:1 | - | 200W | - | 1 Output | - | 24V | 8.4A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 5,710 € 5+ 4,240 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 830mW | - | 1 Output | - | 3.3V | 250mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ 7,490 € 5+ 5,560 € 10+ 5,130 € 20+ 4,740 € 50+ 4,520 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15VDC | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 6,870 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 17,820 € 5+ 16,630 € 10+ 15,590 € 25+ 14,390 € 50+ 13,360 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 3.3V | 6A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ 20,420 € 5+ 19,060 € 10+ 17,870 € 25+ 16,490 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 5V | 3A | - | - | - | - | -5V | - | - | 3A | - | Regulated | - | 1.5kV | - | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ 2,890 € 15+ 2,660 € 50+ 2,410 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Unregulated | - | 3kV | - | 15V | Fixed | - | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | MPE-S | |||||
Each | 1+ 4,250 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | - | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ 5,130 € 5+ 5,120 € 10+ 5,110 € 20+ 5,100 € 50+ 5,090 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | - | - | 2W | - | 2 Output | - | 12V | 83.3mA | - | - | - | - | -12V | - | - | -83.3mA | - | - | - | 3kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ 4,360 € 5+ 4,350 € 10+ 4,340 € 20+ 4,330 € 50+ 4,320 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | - | 12V | Fixed | - | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ 4,750 € 5+ 4,740 € 10+ 4,730 € 20+ 4,720 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | - | - | 6kV | - | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
4062286 | Each | 1+ 16,110 € 5+ 15,790 € 10+ 15,480 € 20+ 14,710 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 20mm | 10.3mm | 32mm | 36V | 75V | AM6T-NZ Series | ||||
Each | 1+ 4,000 € 5+ 3,930 € 10+ 3,850 € 20+ 3,770 € 50+ 3,620 € | Min.: 1 / kartot.: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 100mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 3.3V | Fixed | - | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
4062265 | Each | 1+ 7,760 € 5+ 7,640 € 10+ 7,540 € | Min.: 1 / kartot.: 1 | Medical | - | SIP | - | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | - | 12V | Fixed | - | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | ||||
4062999 | Each | 1+ 3,420 € 5+ 3,380 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-JZ Series | ||||
Each | 1+ 10,830 € 5+ 8,840 € 10+ 8,190 € 20+ 7,810 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 1W | - | 2 Output | - | 15VDC | 33mA | - | - | - | - | -15VDC | - | - | 33mA | - | - | - | 1.5kV | - | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series |