IE Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 59Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,340 € 5+ 4,210 € 10+ 4,080 € | Min.: 1 / kartot.: 1 | - | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | - | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ 6,240 € 5+ 6,060 € 10+ 5,870 € 50+ 5,620 € 100+ 5,250 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ 6,220 € 5+ 6,040 € 10+ 5,850 € 50+ 5,600 € 100+ 5,230 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ 9,140 € 5+ 8,870 € 10+ 8,580 € 50+ 8,220 € 100+ 7,670 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ 6,070 € 5+ 5,890 € 10+ 5,710 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ 6,070 € 5+ 5,890 € 10+ 5,710 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 6,370 € 5+ 6,180 € 10+ 5,980 € 50+ 5,730 € 100+ 5,360 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ 6,220 € 5+ 6,040 € 10+ 5,850 € 50+ 5,600 € 100+ 5,230 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ 6,220 € 5+ 6,040 € 10+ 5,850 € 50+ 5,600 € 100+ 5,230 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ 6,060 € 5+ 5,880 € 10+ 5,700 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 6,070 € 5+ 5,890 € 10+ 5,710 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 9,370 € 5+ 9,090 € 10+ 8,810 € 50+ 8,440 € 100+ 7,870 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 9,370 € 5+ 9,090 € 10+ 8,810 € 50+ 8,440 € 100+ 7,870 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ 6,180 € 5+ 5,990 € 10+ 5,810 € 50+ 5,560 € 100+ 5,190 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ 6,060 € 5+ 5,880 € 10+ 5,700 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ 9,140 € 5+ 8,870 € 10+ 8,580 € 50+ 8,220 € 100+ 7,670 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ 9,370 € 5+ 9,090 € 10+ 8,810 € 50+ 8,440 € 100+ 7,870 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 6,060 € 5+ 5,880 € 10+ 5,700 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ 6,180 € 5+ 5,990 € 10+ 5,810 € 50+ 5,560 € 100+ 5,190 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ 6,060 € 5+ 5,880 € 10+ 5,700 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ 6,060 € 5+ 5,880 € 10+ 5,700 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ 6,210 € 5+ 6,030 € 10+ 5,840 € 50+ 5,590 € 100+ 5,220 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 6,180 € 5+ 5,990 € 10+ 5,810 € 50+ 5,560 € 100+ 5,190 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 6,060 € 5+ 5,880 € 10+ 5,700 € 50+ 5,460 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ 9,300 € 5+ 9,030 € 10+ 8,740 € 50+ 8,380 € 100+ 7,810 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series |