IH Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 59Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,630 € 5+ 9,340 € 10+ 9,050 € 50+ 8,660 € 100+ 8,090 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 10,980 € 5+ 10,640 € 10+ 10,320 € 50+ 9,880 € 100+ 9,220 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 11,350 € 5+ 11,010 € 10+ 10,670 € 50+ 10,210 € 100+ 9,530 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 16,710 € 5+ 14,620 € 10+ 12,110 € 50+ 10,860 € 100+ 10,640 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 11,060 € 5+ 10,720 € 10+ 10,400 € 50+ 9,950 € 100+ 9,290 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 15,970 € 5+ 13,970 € 10+ 11,580 € 50+ 10,380 € 100+ 10,170 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 8,090 € 5+ 7,850 € 10+ 7,600 € 50+ 6,700 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 10,780 € 5+ 10,450 € 10+ 10,140 € 50+ 9,700 € 100+ 9,060 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 9,870 € 5+ 9,570 € 10+ 9,280 € 50+ 8,890 € 100+ 8,290 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 11,500 € 5+ 11,150 € 10+ 10,810 € 50+ 10,360 € 100+ 9,660 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,040 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 15,970 € 5+ 13,970 € 10+ 11,580 € 50+ 10,380 € 100+ 10,170 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 15,970 € 5+ 13,970 € 10+ 11,580 € 50+ 10,380 € 100+ 10,170 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 15,970 € 5+ 13,970 € 10+ 11,580 € 50+ 10,380 € 100+ 10,170 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 16,650 € 5+ 14,570 € 10+ 12,070 € 50+ 10,820 € 100+ 10,600 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 11,580 € 5+ 11,240 € 10+ 10,890 € 50+ 10,430 € 100+ 9,730 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 9,620 € 5+ 9,330 € 10+ 9,050 € 50+ 8,660 € 100+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series |