PDSE1-S Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 22Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,250 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ 5,290 € 5+ 3,930 € 10+ 3,620 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ 4,910 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ 6,100 € 5+ 4,530 € 10+ 4,170 € 20+ 3,870 € 50+ 3,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ 1,360 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ 5,110 € 10+ 3,210 € 25+ 2,740 € 50+ 2,680 € 100+ 2,610 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ 5,100 € 10+ 3,210 € 25+ 2,740 € 50+ 2,680 € 100+ 2,610 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ 5,170 € 5+ 3,840 € 10+ 3,540 € 20+ 3,280 € 50+ 3,120 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ 4,990 € 5+ 3,710 € 10+ 3,420 € 20+ 3,170 € 50+ 3,020 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ 5,040 € 5+ 3,740 € 10+ 3,450 € 20+ 2,800 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ 3,930 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ 3,800 € 10+ 2,780 € 25+ 2,390 € 50+ 2,340 € 100+ 2,280 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ 5,100 € 10+ 3,210 € 25+ 2,740 € 50+ 2,680 € 100+ 2,610 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ 6,680 € 5+ 5,450 € 10+ 5,050 € 20+ 4,680 € 50+ 4,310 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ 5,100 € 10+ 3,210 € 25+ 2,740 € 50+ 2,680 € 100+ 2,610 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ 4,910 € 5+ 3,650 € 10+ 3,360 € 20+ 3,120 € 50+ 2,970 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ 5,290 € 5+ 3,930 € 10+ 3,620 € 20+ 3,360 € 50+ 3,200 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ 4,990 € 5+ 3,710 € 10+ 3,420 € 20+ 3,170 € 50+ 3,020 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ 5,330 € 5+ 3,960 € 10+ 3,650 € 20+ 3,380 € 50+ 3,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ 5,290 € 5+ 3,930 € 10+ 3,620 € 20+ 3,360 € 50+ 3,200 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ 5,110 € 5+ 3,800 € 10+ 3,500 € 20+ 3,240 € 50+ 3,090 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ 5,210 € 5+ 3,870 € 10+ 3,560 € 20+ 3,300 € 50+ 3,150 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series |