PEME2-S Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 43Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,870 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 8,590 € 5+ 7,010 € 10+ 6,500 € 20+ 5,980 € 50+ 5,110 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 11,720 € 5+ 9,560 € 10+ 8,870 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 7,180 € 5+ 5,860 € 10+ 5,430 € 20+ 5,040 € 50+ 4,640 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 8,070 € 5+ 6,580 € 10+ 6,100 € 20+ 5,920 € 50+ 5,050 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 7,080 € 5+ 5,770 € 10+ 5,360 € 20+ 4,970 € 50+ 4,570 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 6,720 € 5+ 5,480 € 10+ 5,080 € 20+ 4,710 € 50+ 4,340 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 8,720 € 5+ 7,120 € 10+ 6,600 € 20+ 6,070 € 50+ 5,180 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 10,540 € 5+ 8,600 € 10+ 7,970 € 20+ 7,370 € 50+ 6,610 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 8,810 € 5+ 7,190 € 10+ 6,660 € 20+ 6,350 € 50+ 5,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 8,510 € 5+ 6,950 € 10+ 6,440 € 20+ 6,250 € 50+ 5,340 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 7,900 € 5+ 6,450 € 10+ 5,980 € 20+ 5,500 € 50+ 4,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 8,560 € 5+ 6,980 € 10+ 6,470 € 20+ 6,000 € 50+ 5,530 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 7,940 € 5+ 6,480 € 10+ 6,010 € 20+ 5,830 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 7,900 € 5+ 6,450 € 10+ 5,980 € 20+ 5,500 € 50+ 4,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 7,240 € 5+ 5,910 € 10+ 5,470 € 20+ 5,360 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 6,890 € 5+ 5,620 € 10+ 5,200 € 20+ 4,830 € 50+ 4,450 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 8,680 € 5+ 7,080 € 10+ 6,560 € 20+ 6,040 € 50+ 5,150 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 12,500 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | 2W | 1 Output | 7.2V | 278mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME2-S Series | |||||
Each | 1+ 8,730 € 5+ 7,120 € 10+ 6,600 € 20+ 6,120 € 50+ 5,640 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 7,540 € 5+ 6,150 € 10+ 5,700 € 20+ 5,430 € 50+ 4,870 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 9,150 € 5+ 7,470 € 10+ 6,920 € 20+ 6,600 € 50+ 5,910 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 8,790 € 5+ 7,170 € 10+ 6,640 € 20+ 6,160 € 50+ 5,680 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ 8,540 € 5+ 6,960 € 10+ 6,450 € 20+ 5,930 € 50+ 5,070 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 9,180 € 5+ 7,490 € 10+ 6,940 € 20+ 6,440 € 50+ 5,930 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series |