PRC10W Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,670 € 5+ 56,090 € 10+ 54,970 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,190 € 10+ 54,090 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 76,020 € 5+ 58,440 € 10+ 57,270 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 71,450 € 5+ 61,030 € 10+ 59,810 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series |