PXC-M10 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 70,460 € 5+ 69,050 € 10+ 67,640 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M10 Series | |||||
Each | 1+ 69,560 € 5+ 68,170 € 10+ 66,780 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M10 Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series |