RP Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 24Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,980 € 5+ 14,420 € 10+ 14,190 € 20+ 13,050 € 50+ 12,570 € | Min.: 1 / kartot.: 1 | ITE & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 13,660 € 5+ 12,780 € 10+ 12,380 € 20+ 11,990 € 50+ 11,600 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | |||||
Each | 1+ 14,690 € 5+ 13,810 € 10+ 13,390 € 20+ 12,960 € 50+ 12,540 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 5.2kV | 24V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 15,050 € 5+ 14,110 € 10+ 13,880 € 20+ 13,620 € 50+ 13,360 € | Min.: 1 / kartot.: 1 | ITE & Medical | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 5.2kV | 24V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 13,450 € 5+ 12,560 € 10+ 12,170 € 20+ 11,780 € 50+ 11,390 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 15,660 € 5+ 14,850 € 10+ 14,400 € 20+ 13,930 € 50+ 13,450 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | |||||
Each | 1+ 14,690 € 5+ 13,810 € 10+ 13,390 € 20+ 12,960 € 50+ 12,540 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 13.5V | 16.5V | RP Series | |||||
Each | 1+ 13,860 € 5+ 12,860 € 10+ 12,650 € 20+ 12,420 € 50+ 12,180 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 14,520 € 5+ 13,550 € 10+ 13,330 € 20+ 13,080 € 50+ 12,830 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 15,070 € 5+ 14,270 € 10+ 13,820 € 20+ 13,380 € 50+ 12,950 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | |||||
Each | 1+ 14,130 € 5+ 13,130 € 10+ 12,920 € 20+ 12,680 € 50+ 12,440 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 14,420 € 5+ 13,440 € 10+ 13,220 € 20+ 12,980 € 50+ 12,730 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 14,420 € 5+ 13,440 € 10+ 13,220 € 20+ 12,980 € 50+ 12,730 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 14,550 € 5+ 13,670 € 10+ 13,250 € 20+ 12,820 € 50+ 12,400 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 13,280 € 5+ 12,270 € 10+ 12,070 € 20+ 11,850 € 50+ 11,620 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 13,860 € 5+ 12,860 € 10+ 12,650 € 20+ 12,420 € 50+ 12,180 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 13.5V | 16.5V | RP Series | |||||
Each | 1+ 10,360 € 5+ 9,350 € 10+ 9,200 € 20+ 9,030 € 50+ 8,860 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 15,050 € 5+ 14,110 € 10+ 13,880 € 20+ 13,620 € 50+ 13,360 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 16,170 € 5+ 15,480 € 10+ 15,000 € 20+ 14,520 € 50+ 14,040 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 167mA | - | - | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 10.2mm | 7.05mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 14,060 € 5+ 13,160 € 10+ 12,750 € 20+ 12,350 € 50+ 11,940 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 23,020 € 5+ 20,140 € 10+ 16,690 € 20+ 14,960 € 50+ 13,810 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 14,520 € 5+ 13,550 € 10+ 13,330 € 20+ 13,080 € 50+ 12,830 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 13,280 € 5+ 12,270 € 10+ 12,070 € 20+ 11,850 € 50+ 11,620 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ 14,690 € 5+ 13,810 € 10+ 13,390 € 20+ 12,960 € 50+ 12,540 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 167mA | - | - | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 10.2mm | 7.05mm | 19.65mm | 4.5V | 5.5V | RP Series |