TDU 1 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,840 € 10+ 4,570 € 25+ 4,480 € 50+ 4,400 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 5,570 € 10+ 5,280 € 25+ 5,160 € 50+ 4,670 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 4,840 € 10+ 4,570 € 25+ 4,480 € 50+ 4,400 € 100+ 4,340 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ 5,570 € 10+ 5,280 € 25+ 5,160 € 50+ 5,080 € 100+ 5,000 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 5,670 € 10+ 5,360 € 25+ 5,250 € 50+ 5,160 € 100+ 5,080 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 4,840 € 10+ 4,570 € 25+ 4,480 € 50+ 4,400 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ 4,840 € 10+ 4,570 € 25+ 4,480 € 50+ 4,400 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 5,690 € 10+ 5,380 € 25+ 5,270 € 50+ 5,180 € 100+ 5,100 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 5,670 € 10+ 5,360 € 25+ 5,250 € 50+ 5,160 € 100+ 5,080 € | Min.: 1 / kartot.: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series |