TEL 15WIN-HS Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,030 € 10+ 29,860 € 25+ 29,220 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ 34,560 € 10+ 32,150 € 25+ 31,460 € 50+ 30,950 € 100+ 30,440 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ 30,680 € 10+ 28,480 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ 34,560 € 10+ 32,150 € 25+ 31,460 € 50+ 30,950 € 100+ 30,440 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ 36,230 € 10+ 34,320 € 25+ 33,580 € 50+ 33,030 € 100+ 32,500 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ 30,910 € 10+ 29,280 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ 34,900 € 10+ 33,050 € 25+ 32,340 € 50+ 31,820 € 100+ 31,300 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ 34,900 € 10+ 33,050 € 25+ 32,340 € 50+ 31,820 € 100+ 31,300 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ 29,500 € 10+ 27,430 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ 34,900 € 10+ 33,050 € 25+ 32,340 € 50+ 31,820 € 100+ 31,300 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ 36,370 € 10+ 34,450 € 25+ 33,710 € 50+ 33,160 € 100+ 32,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ 34,900 € 10+ 33,050 € 25+ 32,340 € 50+ 31,820 € 100+ 31,300 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series |