TEN 5 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 16TEN 5 Series Isolated Through Hole DC / DC Converters
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of -40°C to +85°C. I/O-isolation of 1'500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A.
- Wide 2:1 input range
- Full SMD-design
- Shielded metal case with insulated baseplate
- I/O isolation 1'500 VDC
- Extended operating temperature range ?40°C to 85°C
- High efficiency up to 86%
- Indefinite short-circuit protection 24-pin DIP with industry standard pinout
- Input filter to meet EN 55022, class A and FCC, level A without external components
- High reliability, MTBF >1 Mio. h
- Applications: Communications, mobile battery powered equipments and industrial systems
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,400 € 10+ 25,010 € 25+ 24,470 € 50+ 24,070 € 100+ 23,680 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 26,400 € 10+ 25,010 € 25+ 24,470 € 50+ 24,070 € 100+ 23,680 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 26,400 € 10+ 25,010 € 25+ 24,470 € 50+ 24,070 € 100+ 23,680 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 28,740 € 10+ 27,220 € 25+ 26,640 € 50+ 26,200 € 100+ 25,780 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 27,900 € 10+ 26,430 € 25+ 25,860 € 50+ 25,440 € 100+ 25,030 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 27,900 € 10+ 26,430 € 25+ 25,860 € 50+ 25,440 € 100+ 25,030 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 25,630 € 10+ 24,280 € 25+ 23,760 € 50+ 23,370 € 100+ 22,990 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 34,710 € 10+ 32,880 € 25+ 32,170 € 50+ 31,650 € 100+ 31,130 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ 25,630 € 10+ 24,280 € 25+ 23,760 € 50+ 23,370 € 100+ 22,990 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 28,010 € 10+ 26,530 € 25+ 25,960 € 50+ 25,540 € 100+ 25,120 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 25,630 € 10+ 24,280 € 25+ 23,760 € 50+ 23,370 € 100+ 22,990 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 34,710 € 10+ 32,880 € 25+ 32,170 € 50+ 31,650 € 100+ 31,130 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ 28,740 € 10+ 27,220 € 25+ 26,640 € 50+ 26,200 € 100+ 25,780 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 27,900 € 10+ 26,430 € 25+ 25,860 € 50+ 25,440 € 100+ 25,030 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 37,550 € 10+ 35,570 € 25+ 34,800 € 50+ 34,240 € 100+ 33,680 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ 25,630 € 10+ 24,280 € 25+ 23,760 € 50+ 23,370 € 100+ 22,990 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series |