THN 15UIR Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 75,600 € 10+ 71,070 € 25+ 69,550 € 50+ 68,410 € 100+ 67,300 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ 67,280 € 10+ 63,410 € 25+ 62,050 € 50+ 61,040 € 100+ 60,040 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ 68,670 € 10+ 64,710 € 25+ 63,330 € 50+ 62,290 € 100+ 61,280 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ 70,700 € 10+ 66,530 € 25+ 65,110 € 50+ 64,050 € 100+ 63,000 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ 70,700 € 10+ 53,230 € 25+ 52,470 € 50+ 51,420 € 100+ 50,370 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ 75,600 € 10+ 71,070 € 25+ 69,550 € 50+ 68,410 € 100+ 67,300 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ 67,280 € 10+ 63,410 € 25+ 62,050 € 50+ 61,040 € 100+ 60,040 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ 62,940 € 10+ 59,430 € 25+ 58,160 € 50+ 57,210 € 100+ 56,280 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ 62,940 € 10+ 59,430 € 25+ 58,160 € 50+ 57,210 € 100+ 56,280 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ 67,280 € 10+ 63,410 € 25+ 62,050 € 50+ 61,040 € 100+ 60,040 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ 73,470 € 10+ 69,100 € 25+ 67,620 € 50+ 66,510 € 100+ 65,430 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ 63,180 € 10+ 59,660 € 25+ 58,380 € 50+ 57,430 € 100+ 56,490 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series |