TIM 3.5 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 26Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,930 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 33,910 € 10+ 32,120 € 25+ 31,430 € 50+ 30,920 € 100+ 30,420 € | Min.: 1 / kartot.: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ 37,660 € 10+ 32,950 € 25+ 32,290 € 50+ 31,630 € 100+ 30,970 € | Min.: 1 / kartot.: 1 | Medical | DIP | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ 37,570 € 10+ 32,870 € 25+ 32,210 € 50+ 31,560 € 100+ 30,900 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ 35,710 € 10+ 33,820 € 25+ 33,100 € 50+ 32,560 € 100+ 32,030 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 33,910 € 10+ 32,120 € 25+ 31,430 € 50+ 30,920 € 100+ 30,420 € | Min.: 1 / kartot.: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ 33,920 € 10+ 26,950 € 25+ 26,380 € 50+ 26,170 € 100+ 25,650 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 36,250 € 10+ 34,330 € 25+ 33,600 € 50+ 33,050 € 100+ 32,510 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ 34,570 € 10+ 32,750 € 25+ 32,040 € 50+ 31,520 € 100+ 31,010 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ 34,570 € 10+ 32,750 € 25+ 32,040 € 50+ 31,520 € 100+ 31,010 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ 36,170 € 10+ 31,650 € 25+ 31,020 € 50+ 30,380 € 100+ 29,750 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ 35,920 € 10+ 31,430 € 25+ 30,800 € 50+ 30,170 € 100+ 29,540 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 33,910 € 10+ 32,120 € 25+ 31,430 € 50+ 30,920 € 100+ 30,420 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 33,910 € 10+ 32,120 € 25+ 31,430 € 50+ 30,920 € 100+ 30,420 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 37,570 € 10+ 32,870 € 25+ 32,210 € 50+ 31,560 € 100+ 30,900 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ 37,570 € 10+ 32,870 € 25+ 32,210 € 50+ 31,560 € 100+ 30,900 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ 38,370 € 10+ 33,570 € 25+ 32,900 € 50+ 32,230 € 100+ 31,560 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ 33,910 € 10+ 32,120 € 25+ 31,430 € 50+ 30,920 € 100+ 30,420 € | Min.: 1 / kartot.: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ 39,380 € 10+ 34,460 € 25+ 33,770 € 50+ 33,080 € 100+ 32,390 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ 34,570 € 10+ 32,750 € 25+ 32,040 € 50+ 31,520 € 100+ 31,010 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ 34,570 € 10+ 32,750 € 25+ 32,040 € 50+ 31,520 € 100+ 31,010 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ 33,910 € 10+ 32,120 € 25+ 31,430 € 50+ 30,920 € 100+ 30,420 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 36,850 € 10+ 32,240 € 25+ 31,600 € 50+ 30,950 € 100+ 30,310 € | Min.: 1 / kartot.: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ 39,380 € 10+ 34,460 € 25+ 33,770 € 50+ 33,080 € 100+ 32,390 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ 33,920 € 10+ 30,630 € 25+ 29,980 € 50+ 29,490 € 100+ 29,010 € | Min.: 1 / kartot.: 1 | Medical | DIP | 3:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series |