TMR 2 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 22TMR 2 Series Isolated Through Hole DC / DC Converters
The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them use for many space critical applications.
- Wide 2:1 input voltage range
- I/O isolation 1600 VDC
- High efficiency
- Small footprint
- Temperature range ?40° to +85°C
- Remote On/Off control
- Excellent load and line regulation
- Indefinite short-circuit protection
- Compact SIP-8 package
- Applications: Industrial electronics, Instrumentation, Communication equipment
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,050 € 10+ 14,710 € 25+ 14,400 € 50+ 14,160 € 100+ 13,930 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 13,640 € 10+ 12,500 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 15,610 € 10+ 14,380 € 25+ 14,070 € 50+ 13,840 € 100+ 13,620 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 15,990 € 10+ 14,660 € 25+ 14,340 € 50+ 14,110 € 100+ 13,880 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 16,050 € 10+ 14,710 € 25+ 14,400 € 50+ 14,160 € 100+ 13,930 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 15,210 € 10+ 14,010 € 25+ 13,710 € 50+ 13,490 € 100+ 13,270 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 15,990 € 10+ 14,660 € 25+ 14,340 € 50+ 14,110 € 100+ 13,880 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 16,610 € 10+ 15,220 € 25+ 14,900 € 50+ 14,650 € 100+ 14,420 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ 16,050 € 10+ 14,710 € 25+ 14,400 € 50+ 14,160 € 100+ 13,930 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,160 € 10+ 13,960 € 25+ 13,660 € 50+ 13,440 € 100+ 13,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 15,990 € 10+ 14,660 € 25+ 14,340 € 50+ 14,110 € 100+ 13,880 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 16,050 € 10+ 14,710 € 25+ 14,400 € 50+ 14,160 € 100+ 13,930 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ 15,990 € 10+ 14,660 € 25+ 14,340 € 50+ 14,110 € 100+ 13,880 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 10+ 13,680 € | Min.: 10 / kartot.: 10 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ 13,300 € 10+ 12,900 € 25+ 12,510 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series |