TRI 6 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 15Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 51,210 € 10+ 44,810 € 25+ 43,910 € 50+ 43,020 € 100+ 42,120 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 5kV | 12V | Fixed | 31.8mm | 12mm | 20.3mm | 9V | 18V | TRI-6 Series | |||||
Each | 1+ 47,130 € 10+ 42,280 € 25+ 41,370 € 50+ 40,700 € 100+ 40,040 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ 52,690 € 10+ 46,100 € 25+ 45,180 € 50+ 44,260 € 100+ 43,330 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ 47,130 € 10+ 43,920 € 25+ 42,970 € 50+ 42,270 € 100+ 41,590 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ 48,800 € 10+ 45,560 € 25+ 44,590 € 50+ 43,860 € 100+ 43,150 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ 47,130 € 10+ 43,920 € 25+ 42,970 € 50+ 42,270 € 100+ 41,590 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ 50,810 € 10+ 44,460 € 25+ 43,570 € 50+ 42,680 € 100+ 41,790 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ 47,130 € 10+ 43,920 € 25+ 42,970 € 50+ 42,270 € 100+ 41,590 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ 48,800 € 10+ 45,560 € 25+ 44,590 € 50+ 43,860 € 100+ 43,150 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ 57,360 € 10+ 54,330 € 25+ 53,170 € 50+ 52,300 € 100+ 51,450 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ 52,690 € 10+ 46,100 € 25+ 45,180 € 50+ 44,260 € 100+ 43,330 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ 47,130 € 10+ 43,920 € 25+ 42,970 € 50+ 42,270 € 100+ 41,590 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ 48,800 € 10+ 42,480 € 25+ 41,570 € 50+ 40,900 € 100+ 40,230 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ 50,810 € 10+ 44,460 € 25+ 43,570 € 50+ 42,680 € 100+ 41,790 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ 51,210 € 10+ 44,810 € 25+ 43,910 € 50+ 43,020 € 100+ 42,120 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 5kV | 24V | Fixed | 31.8mm | 12mm | 20.3mm | 18V | 36V | TRI-6 Series |