Isolated Through Hole DC / DC Converters:
Rasta produktų: 4 772Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,930 € 10+ 13,680 € 25+ 13,390 € 50+ 13,170 € 100+ 12,960 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | - | - | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 8,430 € 5+ 8,180 € 10+ 7,920 € 50+ 7,590 € 100+ 7,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 4,380 € 5+ 4,360 € 10+ 4,330 € 20+ 4,260 € 50+ 4,180 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | - | - | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
Each | 1+ 42,790 € 5+ 41,510 € 10+ 40,220 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ 41,140 € 5+ 39,910 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 5,900 € 5+ 5,680 € 10+ 5,580 € 20+ 5,480 € 50+ 5,380 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 16,050 € 5+ 15,560 € 10+ 15,080 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ 26,300 € 5+ 25,770 € 10+ 25,250 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | - | - | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ 11,590 € 5+ 11,360 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | - | - | -12V | 83mA | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ 13,660 € 5+ 13,240 € | Min.: 1 / kartot.: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ 53,680 € 5+ 52,070 € 10+ 50,460 € 50+ 48,310 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 164,970 € 5+ 148,470 € 10+ 145,500 € | Min.: 1 / kartot.: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 10,270 € 10+ 9,460 € | Min.: 1 / kartot.: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | - | - | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | - | -12V | 1.25A | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 30,330 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 12,690 € 10+ 11,630 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | - | - | -15V | 65mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 33,650 € 10+ 26,890 € 25+ 26,320 € 50+ 25,880 € 100+ 25,460 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | - | -15V | 65mA | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 32,910 € 5+ 31,930 € 10+ 30,940 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ 46,720 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | - | - | -12V | 1.666A | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ 53,220 € 5+ 44,680 € 10+ 40,020 € 20+ 39,220 € | Min.: 1 / kartot.: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ 35,390 € 5+ 34,320 € 10+ 33,260 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 132,300 € | Min.: 1 / kartot.: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | - | - | 2.25kV | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 14,600 € 5+ 14,530 € 10+ 14,430 € 20+ 13,280 € | Min.: 1 / kartot.: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | - | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series |