Eighth Brick Isolated Through Hole DC / DC Converters:
Rasta produktų: 39Raskite daugybę Eighth Brick Isolated Through Hole DC / DC Converters parduotuvėje Farnell Lietuva. Turime platų Isolated Through Hole DC / DC Converters, pvz., DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Murata Power Solutions, Artesyn / Advanced Energy, Recom Power, Bel Power Solutions & Tdk-lambda.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ 34,430 € 5+ 33,320 € 10+ 32,700 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | Regulated | - | 50V | Fixed | Through Hole | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 60,980 € 5+ 53,470 € 10+ 52,940 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 65,990 € 5+ 62,180 € 10+ 61,660 € 50+ 55,860 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 9.91mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 71,060 € 5+ 70,660 € 10+ 69,950 € 50+ 67,260 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 70,170 € 5+ 69,600 € 10+ 69,020 € 50+ 68,040 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | Fixed | Through Hole | 22.9mm | 9.7mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 49,160 € 5+ 48,770 € 10+ 48,360 € 50+ 47,670 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 80,920 € 5+ 78,920 € 10+ 75,160 € 50+ 64,450 € | Min.: 1 / kartot.: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.8kV | 12V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 69,480 € 5+ 62,020 € 10+ 56,380 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 88,780 € 5+ 85,230 € 10+ 83,590 € 50+ 77,530 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | Fixed | Through Hole | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 50,430 € 5+ 50,040 € 10+ 49,630 € 50+ 47,530 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.7mm | 58.4mm | 18V | 75V | UWE Series | ||||
Each | 1+ 86,740 € 5+ 86,330 € 10+ 85,910 € 50+ 80,430 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | - | 300W | 1 Output | 32V | 9.4A | Regulated | 2.25kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 36V | 72V | RPA300E Series | |||||
MURATA POWER SOLUTIONS | Each | 126+ 78,890 € | Min.: 126 / kartot.: 126 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 15V | 5A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 1+ 45,050 € 5+ 44,770 € 10+ 44,480 € 50+ 42,410 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 5V | 25A | Regulated | 1.5kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
Each | 1+ 44,910 € 5+ 44,550 € 10+ 44,180 € 50+ 42,520 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 12V | 9A | Regulated | 1.5kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 75,420 € 5+ 74,390 € 10+ 73,350 € 50+ 68,870 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
Each | 1+ 136,870 € 5+ 135,130 € 10+ 133,380 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 12V | 13A | Regulated | 3kV | 48V | Fixed | - | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 82,170 € 5+ 80,120 € 10+ 69,950 € 50+ 65,030 € | Min.: 1 / kartot.: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.8kV | 12V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 78,510 € 5+ 76,520 € 10+ 72,380 € 50+ 64,990 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 24V | 5A | - | 2.25kV | 12V | Fixed, Adjustable | - | 22.9mm | 13.2mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 78,160 € 5+ 76,180 € 10+ 72,980 € 50+ 62,430 € | Min.: 1 / kartot.: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.8kV | 12V | Fixed, Adjustable | - | 25.7mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 86,380 € 5+ 84,960 € 10+ 81,820 € 50+ 77,660 € | Min.: 1 / kartot.: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.8kV | 12V | Fixed, Adjustable | - | 25.7mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
Each | 1+ 136,870 € 5+ 133,380 € 10+ 129,880 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 48V | 9A | Regulated | 3kV | 48V | Fixed | - | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 71,460 € 5+ 68,700 € 10+ 67,890 € 50+ 66,270 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 78,280 € 5+ 75,250 € 10+ 74,360 € 50+ 72,590 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | Panel | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 60,180 € 5+ 57,060 € 10+ 57,050 € 50+ 55,910 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | Panel | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 60,210 € 5+ 57,070 € 10+ 57,050 € 50+ 55,910 € | Min.: 1 / kartot.: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||