Isolated Through Hole DC / DC Converters:
Rasta produktų: 2 009Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,820 € | Min.: 1 / kartot.: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | - | - | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 22,290 € 10+ 21,110 € 25+ 20,660 € 50+ 20,320 € 100+ 19,990 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 10,270 € 10+ 9,460 € | Min.: 1 / kartot.: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | - | - | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | - | -12V | 1.25A | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 45,540 € 10+ 43,140 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | - | - | -5V | 2A | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ 46,720 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | - | - | -12V | 1.666A | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ 13,930 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | - | - | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 39,790 € | Min.: 1 / kartot.: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 63,620 € 10+ 60,260 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | - | - | -15V | 1.333A | - | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | - | -12V | 1.25A | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 26,910 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 7,660 € 10+ 7,510 € | Min.: 1 / kartot.: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | - | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ 22,290 € 10+ 21,110 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 27,560 € 10+ 23,500 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | - | -12V | 500mA | - | 1.5kV | 48V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 39,660 € | Min.: 1 / kartot.: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | - | - | -15V | 667mA | - | - | - | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 44,240 € 10+ 41,910 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ 64,850 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | - | - | -12V | 1.666A | - | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ 64,290 € | Min.: 1 / kartot.: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | -833mA | - | 5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 42,890 € 10+ 40,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | - | - | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 26,720 € 10+ 25,310 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | - | - | -12V | -625mA | - | 1.8kV | 48V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ 41,660 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 33,880 € 5+ 32,860 € 10+ 31,850 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | - | - | -12V | -335mA | - | 3kV | 24V | Fixed, Adjustable | - | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | |||||
Each | 1+ 32,150 € 5+ 31,250 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | -500mA | - | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series | |||||
Each | 1+ 56,290 € 5+ 52,810 € 10+ 49,320 € 50+ 42,270 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series |