Isolated Through Hole DC / DC Converters:
Rasta produktų: 1 526Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,430 € 5+ 8,180 € 10+ 7,920 € 50+ 7,590 € 100+ 7,080 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 12V | 168mA | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 52,820 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 3:1 | - | 5W | - | 2 Output | - | 12V | 208mA | - | - | -12V | - | - | 208mA | - | Regulated | - | 1.6kV | - | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ 5,900 € 5+ 5,680 € 10+ 5,580 € 20+ 5,480 € 50+ 5,380 € | Min.: 1 / kartot.: 1 | Medical | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 10,270 € 10+ 9,460 € | Min.: 1 / kartot.: 1 | Gate Drive | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 66mA | - | - | -9V | - | - | 110mA | - | Unregulated | - | 5.2kV | - | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ 30,330 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 14,600 € 5+ 14,530 € 10+ 14,430 € 20+ 13,280 € | Min.: 1 / kartot.: 1 | Gate Drive | - | SIP | 2:1 | - | 4.5W | - | 2 Output | - | 15V | 300mA | - | - | -5V | - | - | 300mA | - | Unregulated | - | 5.7kV | - | 5V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ 10,450 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 1.32W | - | 1 Output | - | 3.3V | 400mA | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 16,820 € 10+ 15,730 € 25+ 15,390 € | Min.: 1 / kartot.: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 1 Output | - | 15V | 134mA | - | - | - | - | - | - | - | Regulated | - | 5kV | - | 5V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 10,330 € 10+ 9,780 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | Fixed | - | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ 10,450 € 5+ 10,240 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 1.5W | - | 1 Output | - | 15V | 100mA | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 18,140 € 10+ 17,190 € 25+ 16,820 € | Min.: 1 / kartot.: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 2 Output | - | 12V | 83mA | - | - | -12V | - | - | 83mA | - | Regulated | - | 5kV | - | 5V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 5,180 € 10+ 4,910 € 25+ 4,800 € 50+ 4,350 € | Min.: 1 / kartot.: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 6,820 € 5+ 6,750 € 10+ 6,690 € 20+ 6,620 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 67mA | - | - | -15V | - | - | 67mA | - | Unregulated | - | 3kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ 8,110 € 5+ 8,100 € 10+ 8,090 € 20+ 8,080 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | - | - | 2W | - | 1 Output | - | 18V | 111.1mA | - | - | - | - | - | - | - | - | - | 5.2kV | - | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
Each | 1+ 60,530 € 5+ 57,940 € 10+ 56,490 € 50+ 53,240 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 26.4W | - | 1 Output | - | 3.3V | 8A | - | - | - | - | - | - | - | - | - | 1.5kV | - | 5V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
Each | 1+ 5,370 € 5+ 5,310 € 10+ 5,240 € 50+ 5,180 € 100+ 4,950 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | - | 42mA | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 5,450 € 5+ 5,400 € 10+ 5,350 € 50+ 5,240 € 100+ 5,190 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | - | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,560 € 5+ 6,530 € 10+ 6,480 € 50+ 6,240 € 100+ 5,940 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ 4,240 € 5+ 4,090 € 10+ 3,930 € 50+ 3,600 € 100+ 3,480 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 4,820 € 5+ 4,790 € 10+ 4,770 € 50+ 4,590 € 100+ 4,370 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | - | 33mA | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 4,940 € 5+ 4,790 € 10+ 4,640 € 50+ 4,240 € 100+ 4,110 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 35mA | - | - | -15V | - | - | 35mA | - | Unregulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 4,920 € 5+ 4,890 € 10+ 4,870 € 50+ 4,680 € 100+ 4,460 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | - | 100mA | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 5,040 € 5+ 5,020 € 10+ 5,000 € 50+ 4,980 € 100+ 4,960 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ 7,340 € 5+ 6,620 € 10+ 5,900 € 50+ 5,690 € 100+ 5,590 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 12V | 80mA | - | - | -12V | - | - | 80mA | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 15,570 € 5+ 14,950 € 10+ 14,320 € 50+ 13,670 € 100+ 12,340 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 1 Output | - | 3.3V | 500mA | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series |