Isolated Through Hole DC / DC Converters:
Rasta produktų: 32Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,790 € | Min.: 1 / kartot.: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | - | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 39,660 € | Min.: 1 / kartot.: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | - | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 65,670 € 5+ 56,090 € 10+ 54,970 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 231,040 € 5+ 226,420 € | Min.: 1 / kartot.: 1 | ITE & Railway | Module | 4:1 | 144W | 1 Output | 24V | 6A | - | - | - | 2.25kV | 24V | Fixed | Chassis | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ 178,170 € 5+ 169,260 € 10+ 160,340 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 24V | Fixed | - | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 64,620 € 5+ 55,190 € 10+ 54,090 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 89,420 € 5+ 76,380 € 10+ 74,850 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 76,020 € 5+ 58,440 € 10+ 57,270 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 69,260 € 5+ 66,330 € 10+ 63,390 € 50+ 60,460 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ 69,260 € 5+ 66,330 € 10+ 63,390 € 50+ 60,460 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ 69,260 € 5+ 66,330 € 10+ 63,390 € 50+ 60,460 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ 231,040 € 5+ 219,490 € 10+ 207,940 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 144W | 1 Output | 48V | 3A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | Chassis | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ 231,040 € 5+ 219,490 € 10+ 207,940 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 140W | 1 Output | 28V | 5A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | Chassis | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ 231,040 € 5+ 219,490 € 10+ 207,940 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 144W | 1 Output | 12V | 12A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | Chassis | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ 48,280 € 5+ 47,310 € 10+ 46,350 € 50+ 45,380 € | Min.: 1 / kartot.: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 48,280 € 5+ 47,310 € 10+ 46,350 € 50+ 45,380 € | Min.: 1 / kartot.: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 178,170 € 5+ 169,260 € 10+ 160,340 € | Min.: 1 / kartot.: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ 59,610 € 5+ 58,420 € 10+ 57,230 € | Min.: 1 / kartot.: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | - | - | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series |