Isolated Through Hole DC / DC Converters:
Rasta produktų: 58Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 51,410 € 5+ 49,860 € 10+ 48,320 € 50+ 46,270 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | |||||
Each | 1+ 8,600 € 5+ 8,370 € 10+ 8,140 € 50+ 8,130 € 100+ 7,970 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | DIP | 4:1 | 5W | 1 Output | 5VDC | 1A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC5K-RW Series | |||||
Each | 1+ 63,140 € 5+ 61,240 € 10+ 59,350 € 50+ 56,830 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ 63,140 € 5+ 61,240 € 10+ 59,350 € 50+ 56,830 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 5VDC | 4A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ 65,440 € 5+ 63,480 € 10+ 61,520 € 50+ 58,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ 65,440 € 5+ 63,480 € 10+ 61,520 € 50+ 58,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ 59,530 € 5+ 57,740 € 10+ 55,960 € 50+ 53,580 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | |||||
Each | 1+ 7,970 € 5+ 7,860 € 10+ 7,270 € 50+ 7,230 € 100+ 7,180 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | SIP | 4:1 | 1W | 1 Output | 17VDC | 167mA | - | - | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 9VDC | 36VDC | RSOK-Z Series | |||||
Each | 1+ 11,680 € 5+ 11,360 € 10+ 11,040 € 50+ 10,530 € 100+ 9,510 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9VDC | 75VDC | TEC 3UI Series | |||||
Each | 1+ 155,680 € 5+ 152,770 € 10+ 149,850 € | Min.: 1 / kartot.: 1 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9VDC | 36VDC | REM60-W Series | |||||
Each | 1+ 11,680 € 5+ 11,360 € 10+ 11,040 € 50+ 10,530 € 100+ 9,510 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9VDC | 75VDC | TEC 3UI Series | |||||
Each | 1+ 87,990 € 5+ 84,920 € 10+ 81,840 € 50+ 70,220 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ 11,680 € 5+ 11,360 € 10+ 11,040 € 50+ 10,530 € 100+ 9,510 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9VDC | 75VDC | TEC 3UI Series | |||||
Each | 1+ 70,810 € 5+ 68,260 € 10+ 65,710 € 50+ 56,330 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9VDC | 75VDC | THN 20UIR Series | |||||
Each | 1+ 11,680 € 5+ 11,360 € 10+ 11,040 € 50+ 10,530 € 100+ 9,510 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9VDC | 75VDC | TEC 3UI Series | |||||
Each | 1+ 59,530 € 5+ 57,740 € 10+ 55,960 € 50+ 53,580 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | |||||
Each | 1+ 63,140 € 5+ 61,240 € 10+ 59,350 € 50+ 56,830 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ 51,410 € 5+ 49,860 € 10+ 48,320 € 50+ 46,270 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5VDC | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9VDC | 36VDC | JMR10 Series | |||||
Each | 1+ 65,440 € 5+ 63,480 € 10+ 61,520 € 50+ 58,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 5VDC | 2A | -5V | -2A | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ 8,470 € 5+ 8,360 € 10+ 8,240 € 50+ 8,000 € 100+ 7,940 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | DIP | 4:1 | 5W | 1 Output | 15V | 1.212A | - | - | Regulated | 4kV | 24V | Adjustable | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC5K-RW Series | |||||
Each | 1+ 76,980 € 5+ 74,190 € 10+ 71,390 € 50+ 61,200 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9VDC | 75VDC | THN 20UIR Series | |||||
Each | 1+ 11,680 € 5+ 11,360 € 10+ 11,040 € 50+ 10,530 € 100+ 9,510 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9VDC | 75VDC | TEC 3UI Series | |||||
Each | 10+ 24,810 € | Min.: 10 / kartot.: 10 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 1+ 7,350 € 5+ 7,160 € 10+ 6,960 € 50+ 6,620 € 100+ 6,430 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 9VDC | 330mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9VDC | 36VDC | RS3K-Z Series | |||||
Each | 10+ 31,920 € | Min.: 10 / kartot.: 10 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 4W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM4A Series | |||||