Isolated Through Hole DC / DC Converters:
Rasta produktų: 123Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 162,890 € | Min.: 1 / kartot.: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | - | - | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ 52,290 € | Min.: 1 / kartot.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | - | - | -15V | 667mA | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 65,670 € 5+ 56,090 € 10+ 54,970 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 181,550 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | - | - | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | - | - | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 148,610 € 10+ 140,740 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | - | - | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ 139,880 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | - | - | - | - | Regulated | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 149,150 € | Min.: 1 / kartot.: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 60,750 € 5+ 56,980 € 10+ 53,210 € 50+ 45,610 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 3kV | 72V | Fixed | Through Hole | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ 52,290 € | Min.: 1 / kartot.: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | 833mA | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 175,620 € 5+ 132,620 € 10+ 120,920 € | Min.: 1 / kartot.: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 191,640 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | - | - | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | - | - | -12V | -830mA | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | - | - | -15V | -660mA | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 173,070 € 5+ 149,140 € 10+ 144,130 € | Min.: 1 / kartot.: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 193,260 € 5+ 188,340 € 10+ 183,410 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | - | - | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ 64,620 € 5+ 55,190 € 10+ 54,090 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 223,440 € 5+ 218,970 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | - | - | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 175,670 € 5+ 132,600 € 10+ 120,920 € | Min.: 1 / kartot.: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | - | - | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 89,420 € 5+ 76,380 € 10+ 74,850 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 187,560 € 5+ 182,780 € 10+ 177,990 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ 76,020 € 5+ 58,440 € 10+ 57,270 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | - | - | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | - | - | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 101,510 € 5+ 86,700 € 10+ 84,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | - | - | -24V | -410mA | Regulated | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||