Isolated Through Hole DC / DC Converters:
Rasta produktų: 37Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,030 € 5+ 33,530 € 10+ 31,840 € 50+ 29,530 € 100+ 28,400 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 8kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | REM3.5E Series | |||||
Each | 1+ 20,430 € 5+ 20,070 € 10+ 19,150 € 50+ 17,430 € 100+ 17,090 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 8kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ 20,750 € 5+ 20,070 € 10+ 18,840 € 50+ 18,080 € 100+ 17,350 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 8kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ 39,450 € 5+ 37,940 € 10+ 36,930 € 50+ 35,830 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 8kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REM5E Series | |||||
Each | 1+ 33,730 € 5+ 33,010 € 10+ 32,130 € 50+ 32,120 € 100+ 31,480 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 8kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 34,860 € 5+ 34,850 € 10+ 32,900 € 50+ 30,940 € 100+ 29,150 € | Min.: 1 / kartot.: 1 | - | DIP | 1:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 8kV | 5V | Fixed | Through Hole | 20.45mm | 10.16mm | 32.26mm | 4.5V | 5.5V | PWR Series | ||||
Each | 1+ 22,340 € 5+ 21,590 € 10+ 19,400 € 50+ 18,620 € 100+ 18,190 € | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 8kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx/R Series | |||||
Each | 1+ 40,520 € 5+ 39,210 € 10+ 36,490 € 50+ 35,760 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 8kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | |||||
Each | 1+ 40,530 € 5+ 38,220 € 10+ 37,000 € 50+ 35,780 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 8kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | |||||
Each | 1+ 21,910 € 5+ 21,560 € 10+ 20,090 € 50+ 19,530 € 100+ 19,140 € | Min.: 1 / kartot.: 1 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx/R Series | |||||
Each | 25+ 21,800 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 19,010 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 20,600 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 20,800 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 22,500 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 19,820 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 19,510 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 19,840 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 21,580 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 20,740 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 21,460 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 21,120 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 20,470 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ 22,500 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 2 Output | 3.3V | 300mA | -3.3V | -300mA | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 19,820 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 8kV | 5V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series |