Isolated Through Hole DC / DC Converters:
Rasta produktų: 52Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,820 € 10+ 15,730 € 25+ 15,390 € | Min.: 1 / kartot.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 5V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 16,020 € 5+ 15,190 € 10+ 14,360 € 50+ 13,530 € 100+ 13,400 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | |||||
Each | 1+ 14,770 € 5+ 14,330 € 10+ 13,880 € 50+ 13,180 € 100+ 12,690 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ 20,310 € 5+ 19,920 € 10+ 19,520 € 50+ 18,300 € 100+ 16,770 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 15V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 18,510 € 5+ 18,140 € 10+ 17,760 € 50+ 16,650 € 100+ 15,260 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 12V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 18,510 € 5+ 18,140 € 10+ 17,760 € 50+ 16,650 € 100+ 15,260 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 24V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15V | 134mA | Unregulated | 4kV | 12V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 7,460 € 5+ 7,310 € 10+ 7,160 € 20+ 7,010 € 50+ 6,860 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15V | 134mA | Unregulated | 4kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15V | 134mA | Unregulated | 4kV | 24V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 5,440 € 5+ 5,330 € 10+ 5,220 € 20+ 5,110 € 50+ 5,000 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS02-N Series | |||||
Each | 1+ 16,380 € 5+ 12,390 € 10+ 12,100 € 20+ 11,810 € 50+ 10,580 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15V | 134mA | Unregulated | 3kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 16,380 € 5+ 12,390 € 10+ 12,100 € 20+ 11,810 € 50+ 10,580 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15V | 134mA | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 6,000 € 5+ 5,880 € 10+ 5,760 € 20+ 5,640 € 50+ 5,520 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | Unregulated | 6kV | 12V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ 22,250 € 5+ 21,740 € 10+ 21,580 € 50+ 19,070 € 100+ 18,690 € | Min.: 1 / kartot.: 1 | Medical | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS-Z Series | |||||
Each | 1+ 16,230 € 5+ 15,630 € 10+ 15,030 € 50+ 14,330 € 100+ 12,950 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ 10,830 € 5+ 10,750 € 10+ 10,670 € 50+ 10,180 € 100+ 9,190 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ 9,840 € 5+ 9,770 € 10+ 9,700 € 50+ 9,250 € 100+ 8,350 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ 26,630 € 5+ 26,430 € 10+ 26,220 € 50+ 24,580 € 100+ 22,530 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 24V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | |||||
Each | 1+ 17,740 € 5+ 17,450 € 10+ 16,340 € 50+ 15,950 € 100+ 15,670 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 10+ 24,740 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 24V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 10+ 22,480 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 2 Series | |||||
Each | 10+ 17,050 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 1+ 26,130 € 5+ 25,930 € 10+ 25,730 € 50+ 24,130 € 100+ 22,120 € | Min.: 1 / kartot.: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 12V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2 Series | |||||
Each | 1+ 19,080 € 5+ 18,190 € 10+ 17,290 € 50+ 16,210 € 100+ 14,860 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series |