Isolated Through Hole DC / DC Converters:
Rasta produktų: 33Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 92,810 € | Min.: 1 / kartot.: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | - | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
Each | 1+ 97,520 € 5+ 94,600 € 10+ 91,670 € 50+ 87,770 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ 176,950 € 5+ 171,640 € 10+ 166,330 € | Min.: 1 / kartot.: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 173,070 € 5+ 149,140 € 10+ 144,130 € | Min.: 1 / kartot.: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 165,200 € 5+ 155,980 € 10+ 147,910 € | Min.: 1 / kartot.: 1 | - | Half Brick | - | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 24V | Fixed, Adjustable | - | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ 151,770 € 5+ 148,730 € 10+ 145,700 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 134,160 € 5+ 131,780 € 10+ 129,390 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 8:1 | 75W | 1 Output | 12V | 6.25A | - | 3kV | 36V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PYQ75 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 131,950 € | Min.: 1 / kartot.: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | - | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
Each | 1+ 139,130 € 5+ 112,900 € 10+ 110,640 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ 119,500 € 5+ 102,080 € 10+ 100,040 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 56mm | 14.6mm | 62mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ 136,980 € 5+ 111,150 € 10+ 108,930 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ 97,520 € 5+ 94,600 € 10+ 91,670 € 50+ 87,770 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ 53,740 € 5+ 45,120 € 10+ 40,410 € 20+ 39,600 € | Min.: 1 / kartot.: 1 | ITE | 1/16 Brick, DOSA, Open Frame, DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 12.7mm | 33.02mm | 36V | 75V | PQC75-O Series | |||||
Each | 1+ 96,690 € 5+ 93,790 € 10+ 92,750 € | Min.: 1 / kartot.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ 194,360 € 5+ 188,530 € 10+ 182,700 € | Min.: 1 / kartot.: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ 110,580 € | Min.: 1 / kartot.: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 72V | Fixed, Adjustable | Through Hole | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 1+ 181,890 € 5+ 161,740 € 10+ 158,510 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 4.242kV | 110V | Fixed | - | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ 214,880 € 5+ 208,430 € | Min.: 1 / kartot.: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 110V | Fixed | Through Hole | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 152,520 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | - | 3kV | 72V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 154,660 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | ||||
Each | 1+ 150,140 € 5+ 142,790 € 10+ 137,450 € | Min.: 1 / kartot.: 1 | - | Half Brick | - | 150W | 1 Output | 24V | 6.25A | Regulated | 2.5kV | 48V | Fixed, Adjustable | - | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series | |||||
Each | 1+ 193,000 € | Min.: 1 / kartot.: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 808,220 € | Min.: 1 / kartot.: 1 | ITE | - | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 4.2kV | 300V | Fixed | - | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
Each | 1+ 346,200 € | Min.: 1 / kartot.: 1 | ITE | - | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 4.2kV | 300V | Fixed | - | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
Each | 1+ 166,650 € 5+ 161,650 € 10+ 156,650 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series |