Isolated Through Hole DC / DC Converters:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ 12,850 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 20,800 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 20,780 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 18,870 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ 22,860 € | Min.: 25 / kartot.: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series |