Isolated Through Hole DC / DC Converters:
Rasta produktų: 636Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,120 € 10+ 30,210 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 32,120 € 10+ 30,210 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 32,270 € 10+ 30,380 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 48V | Fixed | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 33,150 € 10+ 32,490 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 34,260 € 10+ 32,440 € 25+ 31,760 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 48V | Fixed | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 32,560 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 32,880 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 65,670 € 5+ 56,090 € 10+ 54,970 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 74,070 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Unregulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 68,700 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Unregulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 52,180 € 5+ 49,430 € 10+ 46,680 € 50+ 40,000 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ 26,360 € 5+ 25,690 € 10+ 25,020 € 50+ 23,760 € 100+ 23,280 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | Fixed | Through Hole | 22.61mm | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 27,340 € 5+ 26,520 € 10+ 25,700 € 50+ 24,610 € 100+ 22,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ 27,340 € 5+ 26,520 € 10+ 25,700 € 50+ 24,610 € 100+ 22,970 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ 53,250 € 5+ 50,440 € 10+ 47,630 € 50+ 40,830 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ 26,860 € 5+ 25,640 € 10+ 24,410 € 50+ 22,890 € 100+ 20,980 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ 32,370 € 5+ 30,880 € 10+ 29,380 € 50+ 27,550 € 100+ 25,250 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | |||||
Each | 1+ 37,020 € 5+ 36,260 € 10+ 35,500 € 50+ 33,290 € 100+ 30,510 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ 51,160 € 5+ 48,460 € 10+ 45,760 € 50+ 39,220 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ 27,150 € 5+ 26,620 € 10+ 26,080 € 50+ 24,450 € 100+ 22,420 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ 35,600 € 5+ 33,630 € 10+ 31,650 € 50+ 29,670 € 100+ 27,200 € | Min.: 1 / kartot.: 1 | ITE | - | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ 29,990 € 5+ 28,850 € 10+ 27,700 € 50+ 25,960 € 100+ 23,800 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ 26,860 € 5+ 25,640 € 10+ 24,410 € 50+ 22,890 € 100+ 20,980 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ 40,870 € 5+ 40,550 € 10+ 40,230 € 50+ 34,480 € 100+ 33,950 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series |