Isolated Through Hole DC / DC Converters:
Rasta produktų: 313Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 66,360 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 67,460 € 10+ 63,890 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 46,720 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | - | - | -12V | 1.666A | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ 63,620 € 10+ 60,260 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | - | - | -15V | 1.333A | - | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ 64,850 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | - | - | -12V | 1.666A | - | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ 84,060 € 5+ 80,690 € 10+ 80,680 € 50+ 76,730 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | - | 40W | 1 Output | 12V | 3.333A | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 36.83mm | 15mm | 56.4mm | 36V | 160V | RPA40-FR Series | |||||
Each | 1+ 97,290 € 5+ 94,700 € 10+ 92,110 € 50+ 79,030 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ 97,290 € 5+ 94,700 € 10+ 92,110 € 50+ 79,030 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ 73,370 € 5+ 68,840 € 10+ 64,300 € 50+ 55,110 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ 83,340 € 5+ 81,480 € 10+ 79,610 € 50+ 70,370 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | - | - | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 86,220 € 5+ 84,500 € 10+ 82,770 € 50+ 81,050 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -12V | 400mA | 12V | 400mA | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ 89,790 € 5+ 85,130 € 10+ 80,470 € 50+ 69,050 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ 87,320 € 5+ 86,630 € 10+ 85,940 € 50+ 73,730 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | - | - | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 88,830 € 5+ 83,990 € 10+ 79,140 € 50+ 69,060 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ 156,460 € 5+ 136,900 € 10+ 113,430 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -12V | 400mA | 12V | 400mA | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ 66,820 € 5+ 64,980 € 10+ 63,130 € 50+ 54,110 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | - | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ 117,040 € 5+ 115,920 € 10+ 114,800 € | Min.: 1 / kartot.: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ 76,980 € 5+ 72,230 € 10+ 67,470 € 50+ 57,830 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | - | - | -15V | 1.33A | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
Each | 1+ 58,380 € 5+ 56,740 € 10+ 55,100 € 50+ 47,230 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ 66,820 € 5+ 64,980 € 10+ 63,130 € 50+ 54,110 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | - | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ 66,820 € 5+ 64,980 € 10+ 63,130 € 50+ 54,110 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | - | - | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ 66,820 € 5+ 64,980 € 10+ 63,130 € 50+ 54,110 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | - | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ 58,380 € 5+ 56,740 € 10+ 55,100 € 50+ 47,230 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ 60,460 € 5+ 58,790 € 10+ 57,120 € 50+ 48,960 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series |