Isolated Through Hole DC / DC Converters:
Rasta produktų: 2 356Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,930 € 10+ 13,680 € 25+ 13,390 € 50+ 13,170 € 100+ 12,960 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | -12V | - | 85mA | - | Regulated | - | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 8,430 € 5+ 8,180 € 10+ 7,920 € 50+ 7,590 € 100+ 7,080 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 12V | 168mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 4,380 € 5+ 4,360 € 10+ 4,330 € 20+ 4,260 € 50+ 4,180 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | -12V | - | 42mA | - | Unregulated | - | 1kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
Each | 1+ 42,790 € 5+ 41,510 € 10+ 40,220 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ 52,820 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 3:1 | - | 5W | - | 2 Output | - | 12V | 208mA | - | -12V | - | 208mA | - | Regulated | - | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ 41,140 € 5+ 39,910 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 12V | 3.35A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 26,300 € 5+ 25,770 € 10+ 25,250 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 835mA | - | -12V | - | 835mA | - | Regulated | - | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 91,570 € | Min.: 1 / kartot.: 1 | ITE | - | Quarter Brick, DOSA | 2:1 | - | 600W | - | 1 Output | - | 12V | 50A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
Each | 1+ 11,590 € 5+ 11,360 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 1:1 | - | 2W | - | 2 Output | - | 12V | 83mA | - | -12V | - | 83mA | - | Regulated | - | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 162,890 € | Min.: 1 / kartot.: 1 | Railway | - | Half Brick | 10:1 | - | 250W | - | 1 Output | - | 12V | 21A | - | - | - | - | - | Regulated | - | 4.2kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ 32,120 € 10+ 30,210 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 12V | 835mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 21,910 € 10+ 18,680 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 25,110 € 10+ 21,030 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | -12V | - | 125mA | - | Regulated | - | 3kV | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 32,270 € 10+ 30,380 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 12V | 417mA | - | -12V | - | 417mA | - | Regulated | - | 3kV | 48V | Fixed | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 50,580 € 10+ 43,110 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | -12V | - | 833mA | - | Regulated | - | 3kV | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ 20,060 € 10+ 19,000 € 25+ 18,590 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | -12V | - | 125mA | - | Regulated | - | 3kV | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ 47,710 € 10+ 40,670 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 42,900 € 10+ 40,090 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | -12V | - | 833mA | - | Regulated | - | 3kV | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | -12V | - | 1.25A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min.: 1 / kartot.: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 46,720 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 2 Output | - | 12V | 1.666A | - | -12V | - | 1.666A | - | - | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ 13,930 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | 4:1 | - | 1W | - | 2 Output | - | 12V | 45mA | - | -12V | - | 45mA | - | Regulated | - | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 60,790 € 5+ 53,310 € 10+ 51,910 € | Min.: 1 / kartot.: 1 | ITE | - | Eighth Brick | 2:1 | - | 300W | - | 1 Output | - | 12V | 25A | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
Each | 1+ 26,250 € | Min.: 1 / kartot.: 1 | ITE & Railway | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series |