Isolated Through Hole DC / DC Converters:
Rasta produktų: 121Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 114,900 € | Min.: 1 / kartot.: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ 8,530 € 5+ 6,960 € 10+ 6,450 € 20+ 6,150 € 50+ 5,520 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ 9,810 € 5+ 8,000 € 10+ 7,420 € 20+ 7,070 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ 47,580 € 5+ 42,050 € 10+ 37,670 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 12,780 € 5+ 10,430 € 10+ 9,660 € | Min.: 1 / kartot.: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | |||||
Each | 1+ 9,810 € 5+ 8,000 € 10+ 7,420 € 20+ 7,070 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 9,810 € 5+ 8,000 € 10+ 7,420 € 20+ 7,070 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 8,530 € 5+ 6,960 € 10+ 6,450 € 20+ 6,150 € 50+ 5,520 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 8,530 € 5+ 6,960 € 10+ 6,450 € 20+ 6,150 € 50+ 5,520 € | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 16,520 € 5+ 12,490 € 10+ 12,200 € 20+ 11,910 € 50+ 10,670 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 84,290 € 5+ 80,620 € 10+ 76,950 € 50+ 66,030 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||||
Each | 1+ 15,010 € 5+ 12,250 € 10+ 11,350 € 20+ 10,820 € 50+ 9,700 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 69,100 € 5+ 67,190 € 10+ 65,280 € 50+ 55,960 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ 30,140 € 5+ 25,730 € 10+ 24,530 € 20+ 21,980 € 50+ 21,540 € | Min.: 1 / kartot.: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 95,960 € 5+ 92,620 € 10+ 89,270 € 50+ 76,590 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ 17,550 € 5+ 14,990 € 10+ 14,290 € 20+ 12,800 € 50+ 12,540 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 17,550 € 5+ 14,990 € 10+ 14,290 € 20+ 12,800 € 50+ 12,540 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 18,160 € 5+ 13,730 € 10+ 13,410 € 20+ 13,090 € 50+ 11,730 € | Min.: 1 / kartot.: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ 26,800 € 5+ 26,720 € 10+ 21,130 € 50+ 20,710 € 100+ 20,280 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ 30,140 € 5+ 25,730 € 10+ 24,530 € 20+ 21,980 € 50+ 21,540 € | Min.: 1 / kartot.: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ 98,720 € 5+ 95,270 € 10+ 91,810 € 50+ 78,770 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ 79,070 € 5+ 76,200 € 10+ 73,330 € 50+ 62,850 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 72,610 € 5+ 70,590 € 10+ 68,570 € 50+ 58,770 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series |