Isolated Through Hole DC / DC Converters:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 66,360 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | Regulated | 3kV | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 137,770 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 110V | Fixed | - | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
BEL POWER SOLUTIONS | Each | 1+ 70,920 € 5+ 68,270 € 10+ 67,170 € | Min.: 1 / kartot.: 1 | ITE | Quarter Brick | 4:1 | 162W | 1 Output | 54V | 3A | - | 2.25kV | 48V | Fixed | Through Hole | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 191,640 € | Min.: 1 / kartot.: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 175,670 € 5+ 132,600 € 10+ 120,920 € | Min.: 1 / kartot.: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 128,120 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
Each | 1+ 100,250 € 5+ 98,250 € 10+ 96,240 € 50+ 94,240 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 54V | 741mA | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ 151,770 € 5+ 148,730 € 10+ 145,700 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 174,140 € 5+ 152,370 € 10+ 126,250 € | Min.: 1 / kartot.: 1 | - | Half Brick | - | 150W | 1 Output | 54V | 2.778A | Regulated | 2.5kV | 48V | Fixed, Adjustable | - | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series |