Isolated Through Hole DC / DC Converters:
Rasta produktų: 89Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,210 € 5+ 5,360 € 10+ 4,930 € 20+ 4,570 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | -150mA | Unregulated | 3kV | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 2,780 € 15+ 2,560 € 50+ 2,320 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPE-S | |||||
Each | 1+ 7,000 € 5+ 5,190 € 10+ 4,790 € 20+ 4,440 € 50+ 4,220 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | -300mA | Unregulated | 1.5V | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 8,810 € 5+ 7,190 € 10+ 6,660 € 20+ 6,350 € 50+ 5,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ 6,600 € 5+ 4,900 € 10+ 4,510 € 20+ 4,180 € 50+ 3,990 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 8,510 € 5+ 6,950 € 10+ 6,440 € 20+ 6,250 € 50+ 5,340 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 2,640 € 15+ 2,430 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPE-S | |||||
Each | 20+ 5,120 € | Min.: 20 / kartot.: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 5,360 € 5+ 5,200 € 10+ 5,040 € 50+ 4,830 € 100+ 4,500 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 10+ 18,270 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 3.3V | 600mA | -3.3V | 600mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 20+ 6,940 € | Min.: 20 / kartot.: 20 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 4kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IML02 Series | |||||
Each | 10+ 17,680 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5V | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ 5,360 € 5+ 5,200 € 10+ 5,040 € 50+ 4,830 € 100+ 4,500 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 8,840 € 5+ 8,790 € 10+ 8,730 € 50+ 8,360 € 100+ 8,000 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | 303mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | |||||
Each | 20+ 11,650 € | Min.: 20 / kartot.: 20 | Medical | SIP | 2:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 1.5V | 12V | Fixed | Through Hole | 19.5mm | 11.1mm | 9.2mm | 9V | 18V | IMM01 Series | |||||
Each | 1+ 7,280 € 5+ 7,060 € 10+ 6,840 € 50+ 6,550 € 100+ 6,110 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 4kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 19.5mm | 4.5V | 5.5V | IMA01 Series | |||||
Each | 1+ 7,190 € 5+ 6,970 € 10+ 6,750 € 50+ 6,470 € 100+ 6,040 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 15V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 20+ 12,480 € | Min.: 20 / kartot.: 20 | Medical | SIP | 2:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | 303mA | Regulated | 1.5V | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IMM02 Series | |||||
Each | 20+ 6,940 € | Min.: 20 / kartot.: 20 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | |||||
Each | 1+ 47,270 € 5+ 41,360 € 10+ 34,270 € 50+ 33,580 € 100+ 32,900 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5V | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 20+ 4,840 € | Min.: 20 / kartot.: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 10+ 14,310 € | Min.: 10 / kartot.: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 10+ 22,150 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 3.3V | 1A | -3.3V | 1A | Regulated | 1.5V | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 20+ 5,120 € | Min.: 20 / kartot.: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 18,730 € 5+ 16,390 € 10+ 13,580 € 50+ 13,310 € 100+ 13,040 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series |